Cimco 180480 Ring Terminal 70mm² Hole Dia8.4mm Not Insulated Metal

MPN
180480
Brand
Cimco
EAN-13
2050001250124
Order Code
11-6022
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.36
10+ £1.25
100+ £1.16
500+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Cimco offers the 180480 ring terminal, featuring a maximum cross-section of 70 mm² and an 8.4 mm hole diameter. This not insulated metal crimp connector is ideal for automotive and car applications, providing a solder-free connection solution. It is commonly used as a reliable m8 ring terminal in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 70mm²
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Cross-section range 70 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot