Cimco 180478 Ring Terminal 70mm² 6.5mm Non-insulated Metal 1 piece

MPN
180478
Brand
Cimco
EAN-13
2050001250117
Order Code
11-6021
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

The Cimco 180478 is a metal ring terminal with a maximum cross-section of 70 mm² and a 6.5 mm hole diameter, uninsulated for solder-free connections. This crimp connector, suitable for automotive and car applications, is often used in electrical wiring assemblies. Known for its reliability, it ensures secure and efficient connectivity in various electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 70mm²
Contact Material Cathode copper, tin plated
Cross Section 70mm²
Cross-section range 70 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 70mm²
Maximimum Wire Gauge (AWG) 2/0
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot