Cimco 180474 Ring Terminal 50mm² 13mm Metal Stranded Conductor

MPN
180474
Brand
Cimco
EAN-13
2050001250094
Order Code
11-6020
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Cimco manufactures the 180474 ring terminal, suitable for a cross-section up to 50 mm² and a hole diameter of 13 mm. Made from metal and not insulated, this solder-free connector is ideal for automotive and car crimp terminal applications. The high-quality crimp connector is designed for secure electrical connections in various industrial settings.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 50mm²
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Cross-section range 50 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot