Cimco 180472 Ring Terminal 50 mm² Hole Dia 10.5 mm Not Insulated Metal

MPN
180472
Brand
Cimco
EAN-13
2050001250087
Order Code
11-6019
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Cimco 180472 ring terminal is a metal, non-insulated crimp connector designed for a maximum cross section of 50 mm² with a 10.5 mm hole diameter. Manufactured by Cimco, its robust construction makes it ideal for automotive and other electrical connections requiring reliable terminations. The terminal is suitable for various ring terminal applications, such as m8, m6, and m4 configurations, ensuring secure and effective conductivity without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Cross-section range 50 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot