Cimco 180470 Ring Terminal 50mm² Hole Dia8.4mm Non-Insulated Metal

MPN
180470
Brand
Cimco
EAN-13
2050001250070
Order Code
11-6018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Cimco's 180470 ring terminal is a non-insulated, metal crimp connector designed for a maximum cross-section of 50 mm². It features an 8.4 mm hole diameter, making it suitable for M8 connections. Typically used in automotive applications, this terminal provides a solder-free solution for secure electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 50mm²
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Cross-section range 50 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot