Cimco 180468 Ring Terminal 50 mm² 6.5 mm Hole Not Insulated Metal

MPN
180468
Brand
Cimco
EAN-13
2050001250063
Order Code
11-6017
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Cimco 180468 ring terminal is a metal crimp connector designed for a maximum cross-section of 50 mm² with a 6.5 mm hole diameter. It is not insulated, making it suitable for automotive and car applications where solder-free connections are needed. Typical applications include use as an M6 ring terminal in various electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Contact Material Cathode copper, tin plated
Cross Section 50mm²
Cross-section range 50 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 50mm²
Maximimum Wire Gauge (AWG) 1
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot