Cimco 180466 Ring Terminal 35mm² 17mm Hole Metal Not Insulated

Image Representative of Range

Cimco 180466 Ring Terminal 35mm² 17mm Hole Metal Not Insulated

MPN
180466
Brand
Cimco
EAN-13
2050001250056
Order Code
11-6016
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The Cimco 180466 ring terminal is a non-insulated metal crimp connector with a maximum cross-section of 35 mm² and a 17 mm hole diameter. It is designed for solder-free electrical connections, typically utilised in automotive and other electrical applications. This durable terminal is suitable for ensuring secure and efficient connectivity.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 17mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Size M16
Support sleeve No
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot