Cimco 180464 Ring Terminal 35mm² 13mm Hole Non-Insulated Metal 1 piece

MPN
180464
Brand
Cimco
EAN-13
2050001250049
Order Code
11-6015
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.850
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Cimco 180464 ring terminal is a non-insulated metal crimp connector designed for a maximum cross section of 35 mm² and a hole diameter of 13 mm, suitable for robust electrical connections. Typically used in automotive and industrial applications, it ensures a secure and solder-free termination. Cimco, a reputable manufacturer, provides this durable component for reliable performance in critical connections.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot