Cimco 180462 Ring Terminal 35mm² Max Cross Section Dia10.5mm Non-Insulated

MPN
180462
Brand
Cimco
EAN-13
2050001250032
Order Code
11-6014
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.791
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 64 in stock

The Cimco 180462 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 35 mm² and a hole diameter of 10.5 mm. This durable connector is ideal for automotive and car applications where robust and solder-free connections are required. As a high-quality product from Cimco, it ensures reliable performance in demanding electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot