Cimco 180460 Ring Terminal 35mm² 8.4mm Hole Not Insulated Metal

MPN
180460
Brand
Cimco
EAN-13
2050001250414
Order Code
11-6013
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Cimco 180460 is a metal ring terminal with a maximum cross section of 35 mm² and a hole diameter of 8.4 mm. It is not insulated and typically used in automotive and other crimping applications where solder-free connections are required. This crimp connector is ideal for secure electrical connections in vehicles and machinery.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot