Cimco 180458 Ring Terminal 35mm² 6.5mm Hole Non-Insulated Metal

MPN
180458
Brand
Cimco
EAN-13
2050001250025
Order Code
11-6012
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.771
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Cimco 180458 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 35 mm² and a 6.5 mm hole diameter. Designed for automotive and car applications, it provides a secure and solder-free connection. It serves as an effective electrical connection in various terminal configurations, accommodating M8, M6, and M4 ring sizes.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 35mm
Contact Material Cathode copper, tin plated
Cross Section 35mm²
Cross-section range 35 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 35mm²
Maximimum Wire Gauge (AWG) 2
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot