Cimco 180456 Ring Terminal 25mm² 17mm Hole Not Insulated Metal

MPN
180456
Brand
Cimco
EAN-13
2050001250018
Order Code
11-6011
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Cimco 180456 is a metal ring terminal designed for a maximum cross-section of 25 mm² and features a 17 mm hole. Manufactured by Cimco, this not insulated connector is ideal for automotive and car crimp terminal applications. It provides a secure, solder-free connection for various electrical installations.
Colour Metal
Insulated Not insulated
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 17mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M16
Support sleeve No
Thread Size M16

Reviews

Be the first to submit a review

Trustpilot