Cimco 180454 Ring Terminal 25mm² Hole 13mm Non-Insulated Metal

MPN
180454
Brand
Cimco
EAN-13
2050001250001
Order Code
11-6010
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.806
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

The Cimco 180454 ring terminal is a non-insulated metal crimp connector with a cross section capacity of up to 25 mm² and a hole diameter of 13 mm. Cimco manufactures this product, designed for automotive and car applications requiring reliable ring terminals. Its solder-free construction makes it suitable for various electrical applications where secure connections are needed.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot