Cimco 180452 Ring Terminal 25mm² 10.5mm Hole Non-Insulated Metal

MPN
180452
Brand
Cimco
EAN-13
2050001249999
Order Code
11-6009
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

Cimco manufactures the 180452 ring terminal, featuring a maximum cross section of 25 mm² and a hole diameter of 10.5 mm. This metal, non-insulated crimp connector is commonly used in automotive or car wiring applications. It provides a reliable, solder-free electrical connection.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot