Cimco 180450 Ring Terminal 25mm² Hole Dia8.4mm Non-Insulated Metal

MPN
180450
Brand
Cimco
EAN-13
2050001249982
Order Code
11-6008
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.670
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Cimco manufactures the 180450 ring terminal, which features a 25 mm² maximum cross-section and an 8.4 mm hole diameter, and is not insulated. This metal crimp connector is typically used in automotive and other electrical applications requiring secure, solder-free connections. Ideal for various connection needs, the terminal is used to ensure reliable electrical contact in motor vehicles.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot