Cimco 180448 Ring Terminal Max 25mm² Dia6.5mm Not Insulated Metal

MPN
180448
Brand
Cimco
EAN-13
2050001249975
Order Code
11-6007
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

Cimco 180448 is a metal crimp connector designed with a 25 mm² cross-section and a 6.5 mm hole diameter. This non-insulated ring terminal is suitable for automotive and car applications. It provides a reliable, solder-free connection for various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot