Cimco 180446 Ring Terminal 25mm² Max Cross Section Dia5.3mm Non-Insulated

MPN
180446
Brand
Cimco
EAN-13
2050001249968
Order Code
11-6006
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.652
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Cimco produces the 180446 ring terminal, which is a metal, non-insulated connector with a maximum cross-section of 25 mm² and a hole diameter of 5.3 mm. This crimp connector is ideal for use in automotive and other electrical applications where a reliable and solder-free connection is required. The ring terminal ensures secure connections for various wiring tasks.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 25 mm²mm²
Contact Material Cathode copper, tin plated
Cross Section 25mm²
Cross-section range 25 mm² (max)
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 25mm²
Maximimum Wire Gauge (AWG) 4
Product Type Ring Terminal
Size M5
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot