Cimco 180444 Ring Terminal 16mm² 13mm Hole Not Insulated Metal

MPN
180444
Brand
Cimco
EAN-13
2050001249951
Order Code
11-6005
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.645
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

The Cimco 180444 ring terminal is a non-insulated metal connector with a maximum cross-section capacity of 16 mm² and a 13 mm hole diameter. Manufactured by Cimco, this crimp connector is designed for solder-free connections. It is typically used in automotive and other electrical applications where reliable connections are required.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot