Cimco 180442 Ring Terminal 16mm² Hole Dia 10.5mm Non-Insulated Metal

MPN
180442
Brand
Cimco
EAN-13
2050001249944
Order Code
11-6004
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.524
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 171 in stock

The Cimco 180442 ring terminal is a metal, solder-free connector with a maximum cross-section of 16 mm² and a hole diameter of 10.5 mm, suitable for robust electrical connections. As a crimp connector, it is typically utilised in automotive and car applications where reliable electrical termination is required. This uninsulated terminal is available as a single piece, ideal for specific wiring setups that do not require insulation.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot