Cimco 180440 Ring Terminal 16mm² 8.4mm Hole Metal Non-insulated

MPN
180440
Brand
Cimco
EAN-13
2050001249937
Order Code
11-6003
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

The Cimco 180440 is a metal ring terminal with a maximum cross-section of 16 mm² and a hole diameter of 8.4 mm. It is not insulated and is used primarily in automotive and car applications as a crimp connector. This solder-free connector facilitates secure electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot