Cimco 180438 Ring Terminal 16mm² Hole Dia6.5mm Not Insulated Metal

MPN
180438
Brand
Cimco
EAN-13
2050001249920
Order Code
11-6002
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 266 in stock

The Cimco 180438 ring terminal features a cross section of up to 16 mm² and a hole diameter of 6.5 mm, making it suitable for various electrical connections. This non-insulated metal crimp connector is ideal for automotive or car applications where durable and reliable terminations are necessary. As a single-piece product, it serves as an efficient solution for secure wire connections.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot