Cimco 180436 Ring Terminal Max 16mm² 5.3mm Hole Non-insulated Metal

MPN
180436
Brand
Cimco
EAN-13
2050001249913
Order Code
11-6001
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

The Cimco 180436 ring terminal is a non-insulated, metal crimp connector with a maximum cross-section of 16 mm² and a hole diameter of 5.3 mm. Ideal for automotive and car applications, this durable ring terminal ensures reliable electrical connections in various electrical systems. Suitable for tasks requiring m4, m6, and m8 ring terminals, it is a robust choice for professionals.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 16mm
Contact Material Cathode copper, tin plated
Cross Section 16mm²
Cross-section range 16 mm² (max)
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 16mm²
Maximimum Wire Gauge (AWG) 6
Product Type Ring Terminal
Size M5
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot