Cimco 180434 Ring Terminal 10mm² 13mm Hole Not Insulated Metal

MPN
180434
Brand
Cimco
EAN-13
2050001249906
Order Code
11-6000
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.383
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Cimco 180434 ring terminal is a non-insulated, metal crimp connector designed to accommodate wires with a cross-section up to 10 mm² and features a 13 mm hole diameter. Manufactured by Cimco, this versatile terminal is ideal for automotive and other electrical applications where secure, solder-free connections are required. Typical uses include connecting wires to batteries or grounding points in automotive and industrial settings.
Colour Metal
Insulated Not insulated
Stud Size 13mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 13mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M12
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot