Cimco 180432 Ring Terminal 10mm² Max Dia10.5mm Metal Non-Insulated

MPN
180432
Brand
Cimco
EAN-13
2050001249890
Order Code
11-5999
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.317
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Cimco manufactures the 180432 ring terminal, a non-insulated metal connector with a maximum cross-section of 10 mm² and a hole diameter of 10.5 mm. This crimp connector is typically used in automotive and car electrical applications where a reliable, solder-free connection is required. The product is known for its durability and efficiency in providing secure terminal connections.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot