Cimco 180430 Ring Terminal 10mm² 8.4mm Hole Not Insulated

MPN
180430
Brand
Cimco
EAN-13
2050001249883
Order Code
11-5998
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock

Cimco's 180430 ring terminal is a metal, not insulated crimp connector with a maximum cross section of 10 mm² and a hole diameter of 8.4 mm. This product is ideal for automotive and car crimp terminal applications. It provides a reliable solder-free connection for various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot