Cimco 180428 Ring Terminal 10mm² 6.5mm Hole Non-Insulated Metal

MPN
180428
Brand
Cimco
EAN-13
2050001249876
Order Code
11-5997
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 442 in stock

The Cimco 180428 is a durable, non-insulated metal ring terminal designed for a maximum cross-section of 10 mm² with a 6.5 mm hole diameter. This crimp connector, ideal for automotive or car applications, provides a solder-free connection for secure and reliable performance. Typically used for creating stable electrical connections in wiring systems, it is suitable for various electrical installation projects.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 10mm²
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot