Cimco 180426 Ring Terminal 10 mm² 5.3 mm Hole Metal Non-Insulated

MPN
180426
Brand
Cimco
EAN-13
2050001249869
Order Code
11-5996
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 722 in stock

The Cimco 180426 ring terminal is a non-insulated metal crimp connector with a maximum cross-section capacity of 10 mm² and a hole diameter of 5.3 mm. Manufactured by Cimco, it is designed for automotive and car crimping applications. It is commonly used when a reliable electrical connection is needed without the use of solder.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Contact Material Cathode copper, tin plated
Cross Section 10mm²
Cross-section range 10 mm² (max)
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 10mm²
Maximimum Wire Gauge (AWG) 8
Product Type Ring Terminal
Size M5
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot