Cimco 180423 Ring Terminal 6mm² Hole 10.5mm Non-Insulated Metal

MPN
180423
Brand
Cimco
EAN-13
2050001249852
Order Code
11-5995
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Cimco manufactures the 180423 ring terminal, designed for a cross section up to 6 mm² with a hole diameter of 10.5 mm. This uninsulated metal component is typically used in automotive and electrical crimping applications. Its simple design allows for quick and secure solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 10.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M10
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot