Cimco 180422 Ring Terminal 6mm² 8.4mm Hole Non-Insulated Metal

MPN
180422
Brand
Cimco
EAN-13
2050001249845
Order Code
11-5994
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Cimco manufactures the 180422 ring terminal, featuring a 6 mm² maximum cross section and an 8.4 mm hole diameter. Constructed from metal and uninsulated, it is designed for crimping applications without the need for solder. Commonly used in automotive and electrical industries, it provides a reliable connection in various wiring systems.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot