Cimco 180420 Ring Terminal 6mm² Metal Hole Dia6.5mm For Stranded Conductor

MPN
180420
Brand
Cimco
EAN-13
2050001249838
Order Code
11-5993
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

The Cimco 180420 is a metal ring terminal with a maximum cross section of 6 mm² and a hole diameter of 6.5 mm. This not insulated crimp connector is ideal for automotive and car electrical applications. Its solder-free design ensures reliable connections in various settings.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot