Cimco 180418 Ring Terminal 6mm² Hole Dia5.3mm Not Insulated Metal

MPN
180418
Brand
Cimco
EAN-13
2050001249821
Order Code
11-5992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,030 in stock

The Cimco 180418 ring terminal is a metal, non-insulated connector with a maximum cross-section of 6 mm² and a 5.3 mm hole diameter. Manufactured by Cimco, this versatile automotive crimp terminal is ideal for secure electrical connections in vehicles. It is typically used in applications where solder-free, reliable connectivity is required.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M5
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot