Cimco 180416 Ring Terminal 6mm² Max Cross Section 4.3mm Hole Non-Insulated

MPN
180416
Brand
Cimco
EAN-13
2050001249814
Order Code
11-5991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,703 in stock

The Cimco 180416 ring terminal is a solder-free connector designed for a maximum cross-section of 6 mm² with a hole diameter of 4.3 mm, and it is not insulated. Made from metal, this crimp connector is ideal for automotive applications and is suitable for use as an M4 ring terminal. Its robust and reliable design makes it a popular choice for both automotive and general electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 6mm²
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 6mm²
Maximimum Wire Gauge (AWG) 10
Min. cross section 4mm²
Product Type Ring Terminal
Size M4
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot