Cimco 180413 Ring Terminal 2.50mm² Max 8.4mm Dia Hole Metal Uninsulated

MPN
180413
Brand
Cimco
EAN-13
2050001249807
Order Code
11-5990
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 560 in stock

The Cimco 180413 is a metal ring terminal designed for a maximum cross-section of 2.50 mm² with a hole diameter of 8.4 mm, offering a non-insulated connection. This crimp connector is ideal for automotive and car electrical applications where secure and durable connections are essential. With its robust design, it's particularly suited for use in environments requiring solder-free connections.
Colour Metal
Insulated Not insulated
Stud Size 8.4mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 8.4mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M8
Support sleeve No
Thread Size M8

Reviews

Be the first to submit a review

Trustpilot