Cimco 180412 Ring Terminal 2.50 mm² Dia6.5 mm Non-insulated Metal

MPN
180412
Brand
Cimco
EAN-13
2050001249791
Order Code
11-5989
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 601 in stock

The Cimco 180412 ring terminal is a non-insulated metal crimp connector with a maximum cross section of 2.50 mm² and a hole diameter of 6.5 mm. Manufactured by Cimco, it is designed for secure electrical connections without the need for soldering. This terminal is ideal for automotive or car applications where a robust connection is required.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 6.5mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M6
Support sleeve No
Thread Size M6

Reviews

Be the first to submit a review

Trustpilot