Cimco 180410 Ring Terminal 2.50 mm² 5.3 mm Hole Not Insulated Metal

MPN
180410
Brand
Cimco
EAN-13
2050001249784
Order Code
11-5988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 742 in stock

Cimco's 180410 ring terminal, made of metal and not insulated, features a cross section up to 2.50 mm² and a hole diameter of 5.3 mm. This crimp connector is commonly used as an automotive crimp terminal. Suitable for automotive and electrical applications, it provides a reliable and solder-free connection.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Size M5
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot