Cimco 180408 Ring Terminal 2.50 mm² Hole Dia4.3 mm Non-Insulated Metal

MPN
180408
Brand
Cimco
EAN-13
2050001249777
Order Code
11-5987
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,262 in stock

The Cimco 180408 ring terminal is a non-insulated metal crimp connector with a maximum cross section of 2.50 mm² and a hole diameter of 4.3 mm. It is commonly used in automotive applications and car electrical systems. As a solder-free connector, it ensures reliable electrical connections without the need for additional soldering.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot