Cimco 180407 Ring Terminal 2.50 mm² 3.2 mm Hole Non-Insulated Metal

MPN
180407
Brand
Cimco
EAN-13
2050001249760
Order Code
11-5986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,605 in stock

The Cimco 180407 ring terminal is a metal, non-insulated crimp connector with a maximum cross-section of 2.50 mm² and a hole diameter of 3.2 mm. Manufactured by Cimco, it is ideal for automotive and car wiring applications. This type of ring terminal is typically used for creating secure and solder-free electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 3.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot