Cimco 180403 Ring Terminal 1 mm² 5.3 mm Hole Non-insulated Metal

MPN
180403
Brand
Cimco
EAN-13
2050001249753
Order Code
11-5985
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Cimco manufactures the 180403 ring terminal, which has a maximum cross section of 1 mm² and a hole diameter of 5.3 mm. This metal terminal is not insulated and is designed for solder-free connections. It's commonly used in automotive and general-purpose electrical applications.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 5.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M5

Reviews

Be the first to submit a review

Trustpilot