Cimco 180402 Ring Terminal 1mm² 4.3mm Hole Dia Metal Non-insulated

MPN
180402
Brand
Cimco
EAN-13
2050002388321
Order Code
11-5984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,185 in stock

Cimco manufactures the 180402 ring terminal, designed with a maximum cross section of 1 mm² and a hole diameter of 4.3 mm. It is not insulated and made from metal, suitable for single-piece applications. This product is ideal for automotive and car crimp terminal uses.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 4.3mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M4

Reviews

Be the first to submit a review

Trustpilot