Cimco 180400 Ring Terminal 1mm² 3.2mm Hole Non-Insulated Metal

MPN
180400
Brand
Cimco
EAN-13
2050001249739
Order Code
11-5983
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 494 in stock

The Cimco 180400 is a metal ring terminal designed for a maximum cross-section of 1 mm² and features a 3.2 mm hole diameter. This non-insulated crimp connector is ideal for automotive or car applications where solder-free connections are necessary. Its robust design ensures reliable performance in various electrical installations.
Colour Metal
Insulated Not insulated
Stud Size 3.2mm
Maximum Wire Size (mm2) 1mm
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Hole Ø 3.2mm
Material (details) Cu-ETP according to DIN EN 13600
max. cross section 1mm²
Maximimum Wire Gauge (AWG) 17
Min. cross section 0.50mm²
Product Type Ring Terminal
Support sleeve No
Thread Size M3

Reviews

Be the first to submit a review

Trustpilot