Cimco 180322 Parallel Connector 1.50 mm² Insulated Blue 1 piece

Image Representative of Range

Cimco 180322 Parallel Connector 1.50 mm² Insulated Blue 1 piece

MPN
180322
Brand
Cimco
EAN-13
2050001251428
Order Code
11-5978
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 8,900 availableBack-order availability date - 08/08/2026

The Cimco 180322 is a blue insulated parallel connector designed for 1.50 mm² wiring applications. This robust crimp connector ensures secure electrical connections and is ideal for use in automotive and industrial wiring systems. Cimco products are known for reliability and efficiency in electrical installations.
Type Parallel connector
Colour Blue
Contact Material CU-ETP
Cross Section 1.50 mm² (min)
Inside Diameter 2.3mm
Insulation Material PVC/PE
Insulation Type Insulated
Length 19mm
Min. cross section 1.50mm²
Temperature Range -40 - +70°C

Reviews

Be the first to submit a review

Trustpilot