Cimco 180320 Parallel Connector 0.50 mm² Insulated Red 1 piece

Cimco 180320 Parallel Connector 0.50 mm² Insulated Red 1 piece

Order Code:

11-5977

Brand: Cimco MPN: 180320 EAN-13: 2050001251411

Discontinued


The Cimco 180320 is a red insulated parallel connector designed for 0.50 mm² cables. It is a blade terminal crimp connector suitable for electrical connections. This component is typically used in wiring and electrical installations to ensure secure connections.
Type Parallel connector
Colour Red
Contact Material CU-ETP
Cross Section 0,5 - 1mm²
Cross-section range 0.50 mm² (min)
Inside Diameter 1.6mm
Insulation Material PVC/PE
Insulation Type Insulated
Length 18mm
Min. cross section 0.50mm²
Temperature Range -40 - +70°C

Trustpilot