Cimco 180318 Parallel Connector 0.10 mm² Insulated Yellow 1 piece

Image Representative of Range

Cimco 180318 Parallel Connector 0.10 mm² Insulated Yellow 1 piece

Order Code:

11-5976

Brand: Cimco MPN: 180318 EAN-13: 2050001251404
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
537 in stock, despatched in 4 working days

The Cimco 180318 is a crimp connector designed as a parallel connector with a 0.10 mm² capacity. This insulated yellow blade terminal is ideal for electrical applications requiring secure wire connections. Commonly used in electrical installations, it provides reliable and durable performance.
Type Parallel connector
Colour Yellow
Contact Material CU-ETP
Cross Section 0,1 - 0,4mm²
Cross-section range 0.10 mm² (min)
Inside Diameter 1mm
Insulation Material PVC/PE
Insulation Type Insulated
Length 13mm
Min. cross section 0.10mm²
Temperature Range -40 - +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot