Cimco 180314 Bullet Receptacle 4-6mm² 5mm Pin Insulated Yellow

MPN
180314
Brand
Cimco
EAN-13
2050001251398
Order Code
11-5975
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Cimco 180314 bullet receptacle is a yellow insulated crimp connector designed for wire sizes 4 mm² and 6 mm² with a pin diameter of 5 mm. Manufactured by Cimco, it serves as a blade terminal and is typically used in electrical wiring applications to facilitate secure and reliable connections. This durable, single-piece component is essential for various electrical and electronic installations.
Insulation PA
Colour Yellow
Type Bullet receptacle
Maximum Wire Size 10
AWG (min.) 12
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Gender Male
Insulation Type Insulated
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Misc Attribute 1 Sleeves
Pin Ø 5mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot