Cimco 180312 Bullet Receptacle 1.50-2.50mm² 5mm Pin Blue Insulated

Image Representative of Range

Cimco 180312 Bullet Receptacle 1.50-2.50mm² 5mm Pin Blue Insulated

MPN
180312
Brand
Cimco
EAN-13
2050002976955
Order Code
11-5974
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Cimco Bullet Receptacle 180312 is designed as a crimp connector for use with 1.50 mm² to 2.50 mm² cables. It features a 5 mm pin diameter and comes insulated in blue for electrical safety. This component is typically used in wiring and electrical installations where secure and insulated connections are necessary.
Insulation PA
Colour Blue
Type Bullet receptacle
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Gender Male
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot