Cimco 180310 Bullet Receptacle 0.50-1 mm² 4 mm Pin Insulated Red

Image Representative of Range

Cimco 180310 Bullet Receptacle 0.50-1 mm² 4 mm Pin Insulated Red

MPN
180310
Brand
Cimco
EAN-13
2050001251374
Order Code
11-5973
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The Cimco bullet receptacle is a crimp connector that supports wire sizes from 0.50 mm² to 1 mm² and features a 4 mm pin diameter. It is insulated and coloured red for easy identification. This component is typically used in electrical applications where a secure and reliable connection is needed.
Insulation PA
Colour Red
Type Bullet receptacle
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Gender Male
Insulation Type Insulated
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute 1 Sleeves
Pin Ø 4mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot