Cimco 180304 Bullet Connector 4mm²-6mm² 4mm Pin Yellow 1 piece

MPN
180304
Brand
Cimco
EAN-13
2050001251367
Order Code
11-5972
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Cimco's 180304 bullet connector is designed for electrical connections, with a pin diameter of 4 mm and compatibility with 4-6 mm² wires. It is partially insulated and comes in a yellow colour, enhancing visibility and safety. Typical applications include automotive and electrical installations, where secure and reliable connections are essential.
Insulation PA
Colour Yellow
Type Bullet connector
Maximum Wire Size 10
AWG (min.) 12
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Gender Male
Insulation Type Partially insulated
Material (details) CuZn
max. cross section 6mm²
Maximum Wire Size AWG 10
Min. cross section 4mm²
Misc Attribute 1 Connector
Pin Ø 4mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot