Cimco 180302 Bullet Connector 1.5-2.5mm² 5mm Dia Partially Insulated Blue

Image Representative of Range

Cimco 180302 Bullet Connector 1.5-2.5mm² 5mm Dia Partially Insulated Blue

MPN
180302
Brand
Cimco
EAN-13
2050002976948
Order Code
11-5971
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Cimco bullet connector 180302 is a crimp connector suitable for wire sizes 1.50 mm² to 2.50 mm², featuring a pin diameter of 5 mm and partial blue (transparent) insulation. This product is typically used for connecting electrical wires in automotive and electronic applications, providing a reliable and robust connection. Manufactured by Cimco, it is designed for ease of use and secure connectivity.
Insulation PA
Colour Blue (transparent)
Type Bullet connector
Maximum Wire Size 14
AWG (min.) 16
Contact Material Brass tin plated
Gender Male
Insulation Type Partially insulated
Material (details) CuZn
max. cross section 2.50mm²
Maximum Wire Size AWG 14
Min. cross section 1.50mm²
Pin Ø 5mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot