Cimco 180300 Bullet Connector 0.50-1mm² 4mm Pin Part Insulated Red

Image Representative of Range

Cimco 180300 Bullet Connector 0.50-1mm² 4mm Pin Part Insulated Red

MPN
180300
Brand
Cimco
EAN-13
2050001251343
Order Code
11-5970
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.178
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 501 in stock

The Cimco 180300 bullet connector is a crimp connector designed for wire sizes between 0.50 mm² to 1 mm² and features a pin diameter of 4 mm. This partially insulated, red blade terminal is ideal for reliable electrical connections. It is commonly used in automotive and industrial applications for secure wire terminations.
Insulation PA
Colour Red
Type Bullet connector
Maximum Wire Size 18
AWG (min.) 22
Contact Material Brass tin plated
Cross Section 0,5 - 1mm²
Gender Male
Insulation Type Partially insulated
Material (details) CuZn
max. cross section 1mm²
Maximum Wire Size AWG 18
Min. cross section 0.50mm²
Misc Attribute 1 Connector
Pin Ø 4mm
Support sleeve No
Temperature Range -60 - +105°C

Reviews

Be the first to submit a review

Trustpilot