Cimco 180284 Blade Receptacle 6.3mm 0.8mm 180° Partially Insulated Yellow

MPN
180284
Brand
Cimco
EAN-13
2050001251275
Order Code
11-5963
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.277
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Cimco's 180284 blade receptacle features a 6.3 mm width and 0.8 mm thickness. It is partially insulated and ideal for crimp connections. Typically used in electrical applications, it ensures secure and reliable connections for various wiring projects.
Insulation Polyamide 6.6
Colour Yellow
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.3mm
Contact Material Brass tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Insulation Type Partially insulated
max. cross section 6mm²
Min. cross section 4mm²
Size 6.3 x 0.8 mm
Temperature Range -60 - +105°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot